Descriptions of Molex 26-64-4060 provided by its distributors.
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 6 Circuits Tin Plating
Connector Wire to Board Header 6 Position 3.96 mm Solder Straight Thru-Hole KK(R)
Connector, Header, 6Pos, 1Row, 3.96Mm; |Molex 26-64-4060..
Pin Header, 6 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT, PET
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole KK Bag
6pin 3.96mm 1 Friction Lock,Header 7A 1.52μm tin Through hole mounting 23.62mm*10.0076mm*10.01mm
Headers & Wire Housings KK 156 Hdr FrLk Peg 06 Ckt Tin
26-64-4060 Molex Headers & Wire Housings VERT FRICTION LK 6P press-fit pegs datasheet, inventory, & pricing.
Cross Referenced to MOLEX - Part MOL26-64-4060
CONN HEADER 6POS .156 VERT TIN
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Friction Lock, Natural Insulator, Receptacle
CONNECTOR, HEADER, 6POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: KK 396 42491 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019)