TE Connectivity 280611-1

6 Pos Wire to Board Header, 3.96mm Pitch, Male Pin, Straight, Through Hole
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280611-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Future Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+17.22%

CAD Models

Download TE Connectivity 280611-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 6 Circuits Tin Plating
KK Header, Vertical, Round Pin, 6 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
TE Connectivity / AMP826539-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Box
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 5 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 280611-1 provided by its distributors.

6 Pos Wire to Board Header, 3.96mm Pitch, Male Pin, Straight, Through Hole
TE Connectivity AMPMODU MOD I Series, 3.96mm Pitch 6-Pin Single Row Header, Board-to-Board/Wire-to-Board Connector, Right Angle, TH
HEADER, STRAIGHT, TIN, SIL, 6WAY; Pitch Spacing: 3.96mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: AMPMODU MOD I Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated C
6P MOD 1 SHROUDED HEADER, ST, TIN PLTD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 280611-1 | Internal Number: 280611-1 | 3.96 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280611/1
  • 2806111