Molex 52893-0895

Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R
$ 0.538
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52893-0895.

IHS

Datasheet4 pages10 years ago

Molex

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-24
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1734742-8
TE Connectivity 0.5mm Pitch 8-Pin FPC Connector, Single Row, Surface Mount, Solder
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
TE Connectivity1734742-6
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FPC, Surface Mount
TE Connectivity1734592-8
TE Connectivity 1734592-8 FFC&FPC Connector Female Unshrouded 0.5mm Pitch
TE Connectivity1734592-9
Ffc & Fpc Connectors Fpc Conn. 0.5Mm Pitch B/C 9P |Amp Te Connectivity 1734592-9
TE Connectivity1734839-7
FPC CONN. 0.5MM PITCH T/C, 7P, FPC Connectors | TE Connectivity 1734839-7

Descriptions

Descriptions of Molex 52893-0895 provided by its distributors.

Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
CONNECTOR, FFC/FPC, 8POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Easy-On 52893 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528930895
  • 528930895