TE Connectivity 1734742-8

TE Connectivity 0.5mm Pitch 8-Pin FPC Connector, Single Row, Surface Mount, Solder
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734742-8.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-49.16%

CAD Models

Download TE Connectivity 1734742-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-07-31
LTD Date2025-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1734742-6
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FPC, Surface Mount
TE Connectivity1734592-8
TE Connectivity 1734592-8 FFC&FPC Connector Female Unshrouded 0.5mm Pitch
TE Connectivity1734839-8
CONN, FFC/FPC, 8POS, 1ROW, 0.5MM, SMT; Available until stocks are exhausted Alternative available
TE Connectivity1734592-9
Ffc & Fpc Connectors Fpc Conn. 0.5Mm Pitch B/C 9P |Amp Te Connectivity 1734592-9
TE Connectivity1734839-7
FPC CONN. 0.5MM PITCH T/C, 7P, FPC Connectors | TE Connectivity 1734839-7
TE Connectivity1734839-9
FFC/FPC CONNECTOR, 9 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, NATURAL INSULATOR

Descriptions

Descriptions of TE Connectivity 1734742-8 provided by its distributors.

TE Connectivity 0.5mm Pitch 8-Pin FPC Connector, Single Row, Surface Mount, Solder
Conn FPC Connector SKT 8 POS 0.5mm Solder ST SMD T/R
0.5MM PITCH 8 WAY STRAIGHT SMT FEMALE FPC CONN LOCKING MECHANISM, ZIF CONTACT
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Drawer Type -20℃~+85℃ 8P Single-sided contact points/Vertical Standing paste 0.5mm Plugin,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FFC / FPC, 0.5MM, 8WAY; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:8; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:FFC / FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734742-8.