Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52852-0670

FFC / FPC Board Connector, 6 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52852-0670.

Upverter

Datasheet2 pages6 years ago
Datasheet7 pages10 years ago

Sager Electronics

Molex

JRH Electronics

TME

Inventory History

3 month trend:
-5.06%

CAD Models

Download Molex 52852-0670 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
FFC/FPC SMT SERIES 1MM PITCH 6 WAY STRAIGHT SMT FEMALE FPC CONN, VERTICAL CONTACT
1.00mm Pitch Easy-On FFC/FPC Connector Surface Mount Vertical Non-ZIF Tin Sn Plating 7 Circuits
TE Connectivity84952-6
FFC / FPC Board Connector, 1 mm, 6 Contacts, Receptacle, 84952, Surface Mount, Bottom
TE Connectivity84953-6
Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Automotive T/R
TE Connectivity84981-6
Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Tape

Descriptions

Descriptions of Molex 52852-0670 provided by its distributors.

FFC / FPC Board Connector, 6 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Molex 52852-0670 FFC & FPC Connectors, 1.0 FFC Non Zif Smt Hsgassy6 Circuit,embstppkg
FFC and FPC Connectors; MOLEX; 52852-0670; Tin; Surface Mount; 500 mA; 6
Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Right-Angle, Non-ZIF, Bottom Contact Style, 6 Circuits
FFC & FPC Connectors 1.0 FFC Non ZIF SMT HsgAssy6CktEmbsTpPkg
Easy-On 52852 ROHS3Compliant GENERAL PURPOSE Solder Retention FFC, FPC (Connector/Contact Type) Connector -20C~80C 0.5A 50V 0.30mm
CONN, FFC/FPC, RCPT, 6POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Easy-On 52852 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Ro

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528520670
  • 52852-0670..
  • 528520670