Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52806-0510

FFC / FPC Board Connector, 5 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52806-0510.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-27.71%

CAD Models

Download Molex 52806-0510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 weeks ago)

Related Parts

FFC / FPC Board Connector, 16 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
Connector Header, XH Series, 5 Position, 2.50mm, Through Hole, Press-Fit, Solder, Natural
TE Connectivity1-88997-2
FFC/FPC Connectors; 1-88997-2; TE CONNECTIVITY; Tin; Straight; 2 A; Cable
TE Connectivity88997-2
TE Connectivity Nickel plated,Tin crimp terminals Male terminal, FFCseries, welding
Header, Vertical, 4Way; |Jst / Japan Solderless Terminals B4B-XH-A (LF)(SN)
TE Connectivity88976-4
Contact, pin, tin Plate, ffc; |Te Connectivity Amp 88976-4

Descriptions

Descriptions of Molex 52806-0510 provided by its distributors.

FFC / FPC Board Connector, 5 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
FFC/FPC Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking
Conn FFC Connector SKT 5 POS 1mm Solder ST Thru-Hole Tray
1mm 5pin Natural color 5.4mm FPC 500mA tin bottom Through hole mounting 8mm(Length)*3mm(height)
1.00mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount Compatible, Non-ZIF, Kinked PC Tails, 5 Circuits
Molex 52806-0510 FFC & FPC Connectors, FFC/FPC Ver Smt 5P
FFC & FPC Connectors 1.0 FFC Non ZIF DIP Hsg Assy 5Ckt
CONN, FFC/FPC, RCPT, 5POS, 1ROW, 1MM;
CONN, FFC/FPC, RCPT, 5POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:Easy-On 52806 Series; Contact Termination Type:Through Hole; Contact Position:-; No. of Rows:1 Row; Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528060510
  • 528060510