Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52746-0671

Molex 52746-0671 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Smt Ra6 Circuit, embstppkg
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52746-0671.

IHS

Datasheet5 pages6 years ago

Sager Electronics

Molex

Newark

element14 APAC

Inventory History

3 month trend:
+22.90%

CAD Models

Download Molex 52746-0671 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.597
$ 0.462
Stock
829,494
44,613
Authorized Distributors
6
5
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
6
6
Termination
Solder
SMD/SMT
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Tin Bismuth
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
50 V
50 V
Current Rating
500 mA
1 A

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 0.5mmpitch6p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
HIROSE ELECTRICFH12-6S-0.5SH(55)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 6 Positions
Molex 52746-0771 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Smt Ra7 Circuit,embstppkg
Amphenol Communications Solutions59453-062110EDHLF
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount

Descriptions

Descriptions of Molex 52746-0671 provided by its distributors.

Molex 52746-0671 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Smt Ra6 Circuit,embstppkg
FFC/FPC SMT SER.5mm Pitch 6Way RightAngle SMT Female FPC Conn; ZIF Bottom Contact
FFC and FPC Connectors; MOLEX; 52746-0671; Gold; Surface Mount; 500 mA; 6
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy SMT RA6CktEmbsTpPkg
FFC / FPC Board Connector, 6 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 6 Circuits, Gold Plating
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
0.50mm (.020") Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom ContactStyle, 6 Circuits, Lead-free, Gold Contact Plating, High BarrierPackaging
CONNECTOR, FPC, ZIF, RCPT, 6POS, 1ROW; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:6; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle ;RoHS Compliant: Yes
SOCKET ZIF, 0.5MM, 6WAY; Pitch Spacing:0.5mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Easy-On 52746 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527460671
  • 52746-0671..
  • 527460671