Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2L08251A

Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2L08251A.

IHS

Datasheet1 page11 years ago

Factory Futures

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-03-30
LTD Date2018-03-30

Related Parts

Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, XF2M Series
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
Amphenol Communications Solutions10051922-1010ELF
FFC/FPC Connector Socket 10 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
HIROSE ELECTRICFH52-6S-0.5SH(99)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 6 Positions
Molex 0.5mmpitch6p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding

Descriptions

Descriptions of Omron XF2L08251A provided by its distributors.

Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Reel
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC Connector Omron XF2L-0825-1A Connector
Omron FPC Connector (Full Reel Only)
Connector, Fpc, Zif, 8Pos, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:8Contacts; Gender:receptacle; Product Range:xf Series; Contact Termination Type:surface Mount; Contact Position:top; No. Of Rows:1 Row; Ffc / Fpc Thickness:0.3Mm Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2L-0825-1A