Molex 52746-0633

Conn, Ffc/Fpc, R/A, 6Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 52746-0633
$ 0.452
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52746-0633.

IHS

Datasheet5 pages7 years ago

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.16%

CAD Models

Download Molex 52746-0633 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.452
$ 0.615
Stock
46,788
800,135
Authorized Distributors
5
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
6
6
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin Bismuth
Gold

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
FFC / FPC Board Connector, 7 Contacts, 1 Row, 0.5mm, Top, Tin Silver Bismuth Plated, SMT, 0.3mm
Wurth Elektronik68710614022
Wurth Elektronik 0.5mmpitch6p FPCConnector, 687series, single row, surface, Soldering pins
Wurth Elektronik68710614522
Wurth Elektronik 0.5mmpitch6p FPCConnector, 687series, single row, surface, Soldering pins
TE Connectivity1734742-6
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FPC, Surface Mount
Conn FFC/FPC Connector SKT 5 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 52746-0633 provided by its distributors.

Conn, Ffc/Fpc, R/A, 6Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 52746-0633
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 6 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Solder pad 500¦Ìm 6pin white 2mm FFC£¬FPC 500mA bismuth£¬tin bottom SMD,P=0.5mm,Horizontal SMD SMD mount 9.1mm(Length)*5mm(height)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527460633
  • 527460633