Molex 52745-0633

Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
$ 0.647
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52745-0633.

element14 APAC

Datasheet5 pages7 years ago

Molex

RS (Formerly Allied Electronics)

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Molex 52745-0633 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.647
$ 0.523
Stock
3,492
850,515
Authorized Distributors
5
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
6
6
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin Bismuth
Gold

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Conn, Ffc/Fpc, R/A, 6Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 52746-0633
Wurth Elektronik68710614022
Wurth Elektronik 0.5mmpitch6p FPCConnector, 687series, single row, surface, Soldering pins
Wurth Elektronik68710614522
Wurth Elektronik 0.5mmpitch6p FPCConnector, 687series, single row, surface, Soldering pins
FFC / FPC Board Connector, 7 Contacts, 1 Row, 0.5mm, Top, Tin Silver Bismuth Plated, SMT, 0.3mm
TE Connectivity1734742-6
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FPC, Surface Mount
Conn FFC/FPC Connector SKT 5 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 52745-0633 provided by its distributors.

Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
FFC / FPC Board Connector, 6 Contacts, 1 Row, 0.5mm, Top, Tin Silver Bismuth Plated, SMT, 0.3mm
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 6 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator
0.50mm Pitch Easy-On Type FFC/FPC Connector Right Angle Surface Mount ZIF Top Contact Style 6 Circuits High Barrier Packaging
Connector, FFC/FPC, RCPT, 6POS, 1ROW, 0.5mm; Pitch Spacing:0.5mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Easy-On 52745 Series;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527450633
  • 527450633