Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52746-0471

Molex 52746-0471 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Smt Ra4 Circuit, embstppkg
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52746-0471.

IHS

Datasheet5 pages6 years ago

_legacy Avnet

Newark

Molex

element14 APAC

Inventory History

3 month trend:
+5.34%

CAD Models

Download Molex 52746-0471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.432
$ 0.479
Stock
306,871
142,655
Authorized Distributors
6
4
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
4
4
Termination
Solder
SMD/SMT
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Silver, Tin
Housing Material
-
Nylon
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
50 V
50 V
Current Rating
500 mA
1 A

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

FFC / FPC Board Connector, 4 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, SMT, Right Angle, 0.3mm
Amphenol Communications SolutionsSFV4R-4STBE1HLF
Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R
Molex 0.5mmpitch6p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Molex 0.5mmpitch8p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Amphenol Communications Solutions62684-342100ALF
Conn FFC/FPC Connector SKT 34 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications Solutions10051922-2210ELF
FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Molex 52746-0471 provided by its distributors.

Molex 52746-0471 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Smt Ra4 Circuit,embstppkg
FFC/FPC SMT SER.5MM PITCH 4WAY RIGHTANGLE SMT FEMALE FPC CONN, ZIF BOTTOM CONTACT
Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 4 Circuits, Gold Plating
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
SOCKET ZIF, 0.5MM, 4WAY; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:4; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Contact Position:Bottom
Poles = 4 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 8.1 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52746

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527460471
  • 52746-0471.
  • 527460471