Molex 51281-1094

Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
$ 0.625
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51281-1094.

Molex

Datasheet2 pages13 years ago
Technical Drawing6 pages13 years ago
Datasheet0 pages0 years ago

element14 APAC

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-8.52%

CAD Models

Download Molex 51281-1094 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-12-31
LTD Date2023-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1734742-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC, Surface Mount
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Molex 52746-1071 FFC & FPC Connectors, 10 Circuit, Ra Smt Zif Bottom Contact
TE Connectivity1-1734742-2
FFC/FPC Connector Socket 12 Position 0.5 mm Solder Straight Surface Mount T/R
Conn FPC/FFC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of Molex 51281-1094 provided by its distributors.

Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Easy-On™ Type FFC/FPC Connector, Right-Angle, SMT, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 10 Circuits, Lead-Free, Gold (Au) Plating
CONN, FFC/FPC, RCPT, 10POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Easy-On 51281 Series; Contact Termina; Available until stocks are exhausted Alternative available
Poles = 10 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 7.1 / Temperature Min. °C = -20 / Temperature Max. °C = 85 / Series = 51281 / Rated current = 500

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0512811094
  • 512-81-1094
  • 51281-1094.
  • 512811094
  • 512811094.