Molex 52207-0633

Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
$ 0.541
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-0633.

IHS

Datasheet5 pages10 years ago

Sager Electronics

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
-13.37%

CAD Models

Download Molex 52207-0633 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.541
$ 0.749
Stock
307,033
675,931
Authorized Distributors
6
6
Gender
Female
Female
Pitch
990.6 µm
990.6 µm
Number of Positions
6
6
Termination
Solder
Solder
Mount
Surface Mount
Surface Mount
Contact Plating
Silver, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
-
Bronze
Actuator Material
-
-
Voltage Rating
125 V
125 V
Current Rating
1 A
1 A

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 8 hours ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 hours ago)

Related Parts

Amphenol Communications SolutionsSFW6R-3STE1LF
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsHFW6R-2STE1LF
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsHLW6S-2C7LF
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE
Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 6 Circuits
Ffc / Fpc Board Connector, Fmn Series, Surface Mount, Receptacle, 6, 1 Mm Rohs Compliant: Yes
Connector, Ffc, Rcpt, 6Pos, 1Row; |Jst / Japan Solderless Terminals 06FMN-BMTTN-A-TF(LF)(SN)

Descriptions

Descriptions of Molex 52207-0633 provided by its distributors.

Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Molex 522070633 Slider FFC/FPC Connector 6 Pins 1mm Pitch Right-angle
Connector: Ffc/Fpc; Horizontal; Pin: 6; Top Contacts,Zif; Smt; 50V
FFC / FPC Board Connector, 6 Contacts, 1 Row, 1mm, Top, Tin Silver Bismuth Plated, SMT, Right Angle
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 6 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONN, FFC/FPC, RCPT, 6POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Easy-On 52207 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row;
Poles = 6 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current A = 1 / Rated Voltage V = 125 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52207

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522070633
  • 522070633
  • 522070633.