Molex 52559-3633

FFC / FPC Board Connector, 36 Contacts, 1 Row, 0.5mm, Tin Silver Bismuth Plated, SMT, Straight
$ 2.521
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-3633.

IHS

Datasheet6 pages8 years ago

Molex

JRH Electronics

Inventory History

3 month trend:
+1.67%

CAD Models

Download Molex 52559-3633 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.521
$ 2.701
$ 2.701
Stock
34,017
116,827
116,827
Authorized Distributors
5
6
6
Gender
Female
Female
Female
Pitch
508 µm
508 µm
508 µm
Number of Positions
36
36
36
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Tin Bismuth
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Conn FPC Connector SKT 36 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC / FPC Board Connector, 36 Contacts, 1 Row, 0.5mm, Top, Tin-Bismuth Plated, SMT, Right Angle
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Wurth Elektronik68714014522
Ffc Fpc, Btm, Smt, 0.5Mm, R/A, 40Way; |Würth Elektronik 68714014522
Wurth Elektronik68713014522
Ffc Fpc, Bottom, Smt, 0.5Mm, R/A, 30Way; |Würth Elektronik 68713014522

Descriptions

Descriptions of Molex 52559-3633 provided by its distributors.

FFC / FPC Board Connector, 36 Contacts, 1 Row, 0.5mm, Tin Silver Bismuth Plated, SMT, Straight
Conn FFC/FPC Connector SKT 36 POS 0.5mm Solder ST SMD Easy-On™ T/R
Pad 500μm 36-Pin Natural Color 3.9mm FPC/FPC Connector 500mA Bi/Sn Bottom SMD
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 36 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 36 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525593633
  • 525593633