Molex 54104-3696

FFC / FPC Board Connector, 36 Contacts, 1 Row, 0.5mm, Top, Tin-Bismuth Plated, SMT, Right Angle
$ 1.83
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54104-3696.

IHS

Datasheet4 pages4 years ago

Molex

Newark

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-3.39%

CAD Models

Download Molex 54104-3696 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 30 Circuits
Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Easy-On™ T/R
TE Connectivity2-1734742-8
Conn FPC Connector SKT 28 POS 0.5mm Solder ST SMD T/R
TE Connectivity4-1734742-0
Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Locking, Black
TE Connectivity3-1734592-6
FFC / FPC Board Connector, 0.5 mm, 36 Contacts, Receptacle, Surface Mount, Bottom

Descriptions

Descriptions of Molex 54104-3696 provided by its distributors.

FFC / FPC Board Connector, 36 Contacts, 1 Row, 0.5mm, Top, Tin-Bismuth Plated, SMT, Right Angle
Conn FPC Connector SKT 36 POS 0.5mm Solder RA SMD Easy-On™ T/R
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 36 Circuits, Tin-Bismuth Plating
Solder pad 500μm 36pin 2mm FFC,FPC 500mA bismuth,tin bottom SMD,P=0.5mm,Horizontal SMD SMD mount 23.5mm(Length)*5.6mm(height)
CONNECTOR, FPC, ZIF, RCPT, 36POS, 1ROW;; CONNECTOR, FPC, ZIF, RCPT, 36POS, 1ROW; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:36; No. of Rows:1; Contact Plating:Tin; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541043696
  • 0541043696+
  • 541043696