Molex 52793-0970

Molex 52793-0970 FFC & FPC Connectors, 1.0 FFC Non Zif Hsga Ssysmt 9 Circuit, embstppkg
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52793-0970.

IHS

Datasheet7 pages10 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.00%

CAD Models

Download Molex 52793-0970 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Molex 52793-1070 FFC & FPC Connectors, 1mm, FFC/FPC Conn 10 Circuit,
FFC/FPC SMT SER 1MM PITCH 7WAY RIGHTANGLE SMT FEMALE FPC CONN, ZIF BOTTOM CONTACT
FFC / FPC Board Connector, 8 Contacts, 1 Row, 0.5mm, Gold, PCB Mount, Straight, 0.3mm, SMT
Amphenol Communications SolutionsHFW8R-2STE1LF
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R
TE Connectivity84953-9
9 Position FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount, Right Angle
TE Connectivity1-1734248-0
1MM PITCH 10 WAY STRAIGHT SMT FEMALE FPC CONN LOCKING MECHANISM, ZIF CONTACT

Descriptions

Descriptions of Molex 52793-0970 provided by its distributors.

Molex 52793-0970 FFC & FPC Connectors, 1.0 FFC Non Zif Hsga Ssysmt 9 Circuit,embstppkg
FFC/FPC Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 9 Circuits
Conn FFC/FPC Connector SKT 9 POS 1mm Solder RA SMD Embossed T/R
Avnet Japan
FFC & FPC Connectors 1.0 FFC Non ZIF HsgAssySMT 9CktEmbsTpPkg
FFC / FPC Board Connector, 9 Contacts, 1 Row, 1mm, Top, Tin-Bismuth Plated, SMT, Right Angle, 0.3mm
Conn, Ffc/Fpc, R/A, 9Pos, 1Row, 1Mm; |Molex 52793-0970
CONN, FFC/FPC, RCPT, 9POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:Easy-On 52793 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527930970
  • 52793-0970.
  • 527930970