What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin M40-6203146

1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, tin, 31 contacts
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M40-6203146.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Push-Pull,Receptacle 1mm 2 40pin 1A gold Black SMD,P=1mm SMD mount 20.4mm(Length)*3.6mm(height)
0.80mm Pitch Board-to-Board Receptacle, Surface Mount, Dual Row, 40 Circuits, Lead-Free
Amphenol Communications Solutions91931-31131LF
Connector, Stacking, Rcpt, 31Pos, 2Row; |Amphenol Communications Solutions 91931-31131LF
Samtec 1mmpitch24pDouble row female Board to Board, CLMseries, right angle, surface
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 28 Contacts, Surface Mount, CLM Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 26 Contacts, Surface Mount, CLM Series

Descriptions

Descriptions of Harwin M40-6203146 provided by its distributors.

1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, tin, 31 contacts
Stacking Board Connector, Receptacle, 1 Mm, 31, Surface Mount, Tin Plated Contacts Rohs Compliant: Yes |Harwin M40-6203146.
Board Connector, 31 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket
SOCKET, SMT, 1MM, 31WAY; Product Range: -; No. of Contacts: 31Contacts; Gender: Receptacle; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Tin Plated Contacts; Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M40-6203146.