Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M40-6204146

1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, tin, 41 contacts
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M40-6204146.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, tin, 31 contacts
1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, tin, 51 contacts
Push-Pull,Receptacle 1mm 2 40pin 1A gold Black SMD,P=1mm SMD mount 20.4mm(Length)*3.6mm(height)
0.80mm Pitch Board-to-Board Receptacle, Surface Mount, Dual Row, 40 Circuits, Lead-Free
Amphenol Communications Solutions91931-31141LF
Board Stacking Connector, 41 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 30 Contacts, Surface Mount, MLE Series

Descriptions

Descriptions of Harwin M40-6204146 provided by its distributors.

1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, tin, 41 contacts
Board Connector, 41 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket
Stacking Connector, Plug, 41Pos, 1 Mm; Product Range:-; No. Of Contacts:41Contacts; Gender:Receptacle; Pitch Spacing:1Mm; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Tin Plated Contacts; Voltage Ac:100Vrohs Compliant: Yes |Harwin M40-6204146
SOCKET, SMT, 1MM, 41WAY; Product Range:-; No. of Contacts:41Contacts; Gender:Receptacle; Pitch Spacing:1mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:2.84mm; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Resistance:50mohm; Contact Termination:Surface Mount Vertical; Current Rating:0.5A; External Length / Height:4.3mm; External Width:23.1mm; Insulation Resistance:500Mohm; Insulator Material:Nylon (Polyamide); Lead Spacing:1mm; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Voltage Rating VAC:100V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M40-6204146.