Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52266-0311

Mizu-P25™ 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 3 Circuits

$ 2.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52266-0311.

IHS

Datasheet1 page7 years ago

TME

Molex

Farnell

Sager Electronics

Inventory History

3 month trend:
-19.76%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-04-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / Cannon192900-0632
ITT Cannon Circular connector pins, Male plug, Welding wiring, 26→ 14 AWGwire_gauge
ITT / Cannon192900-0633
ITT Cannon Circular connector pins T3Pseries, Male plug, Welding wiring, 16 AWGwire_gauge
CONTACT PIN MACHINED SZ 16 SOLDER 20-16 AWG TRIM TRIO RM SER GOLD PLATE
Amphenol Industrial97-79-513-8
16mm,16S Black Bushing clip mounting,wire mounting,threaded mounting 63.5mm(Length)

Descriptions

Descriptions of Molex 52266-0311 provided by its distributors.

Mizu-P25™ 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 3 Circuits
2.5mm 1x3P 3 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing M 3 POS 2.5mm Crimp ST Cable Mount Black Mizu-P25™ Frame Automotive
Signal and Industrial Connectors; MOLEX; 52266-0311; Straight; MX; 1; Solder
3 Pin Plug Waterproof MIZU-P25 Connector Molex 522660311 "Disc Way No Repl"
MIZU-P25 SERIES 2.5MM PITCH 3 WAY 1 ROW MALE STRAIGHT PCB CONN HOUSING 52266
2.5MWATERPROOF PLUG 3CKT 5226603 / Rectangular Connectors - Housings
Rectangular Connector, 3 Contact(s), Male, 0.098 inch Pitch, Plug
Molex Connector housing, 3road, 2.5mmPitch, 1line
Rectangular Connector, 3 Contact(s), Female, Plug
Headers & Wire Housings MIZU-P25 PLG 03P WTW
Conn Housing PL 3 POS 2.5mm Crimp ST Tray
Automotive Connectors 3P RCPT HSG 2.50MM
03P PLUG HOUSING 2.50MM 180° RoHSconf
Housing Pre-ordered Connectors RoHS
Crimping Terminal Rubber Shell
2.5MSPLASHPROOF PLUG 3CKT 522 60311
2.5MWATERPROOF PLUG 3CKT 522660311
CONNECTOR, HOUSING, PLUG, 3POS; Series:Mizu-P25; No. of Positions:3; Pitch Spacing:2.5mm; For Use With:Mizu-P25 50147 Series Male Crimp Terminals ;RoHS Compliant: Yes
PLUG, 125V, BLACK, 3WAY; Series:Mizu-P25 Waterproof, Splash Proof; Connector Mounting:Cable; Rectangular Shell Size:(Not Applicable); For Use With:50147 Series Crimp Pin Terminals; Connector Body Material:Polyester; Locking Type:-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.522660311
  • 0522660311
  • 0522660311+.
  • 522-66-0311
  • 522660311