Molex 52207-1233

FFC and FPC Connectors; MOLEX; 52207-1233; Silver, Tin; Surface Mount; 1 A; 12
$ 0.926
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-1233.

IHS

Datasheet5 pages8 years ago

Molex

element14 APAC

JRH Electronics

TME

Inventory History

3 month trend:
+320%

CAD Models

Download Molex 52207-1233 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 16 hours ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Related Parts

Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Molex 52271-1469 FFC & FPC Connectors, 1mm, Ra 14P Smt Conn Zif Au Btm Con Style
TE Connectivity1-84953-5
FFC & FPC Connectors 15P 1.MM FPC Horz Top Cont. Assy
TE Connectivity84953-9
9 Position FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount, Right Angle
TE Connectivity1-84952-5
FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, FPC, Surface Mount, Bottom

Descriptions

Descriptions of Molex 52207-1233 provided by its distributors.

FFC and FPC Connectors; MOLEX; 52207-1233; Silver, Tin; Surface Mount; 1 A; 12
Molex Slider 522071233 FFC/FPC Connector 12 Pins 1mm Pitch Right-angle
Conn FFC/FPC Connector SKT 12 POS 1mm Solder RA SMD Embossed T/R
Avnet Japan
FFC / FPC Board Connector, 12 Contacts, 1 Row, 1mm, Top, Tin Silver Bismuth Plated, SMT, Right Angle
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 12 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, FFC/FPC, RCPT, 12POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: Easy-On 52207 Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row
Poles = 12 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current A = 1 / Rated Voltage V = 125 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52207

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522071233
  • 522071233
  • 522071233.