Molex 52207-0960

FFC / FPC Board Connector, 9 Contacts, 1 Row, 1mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
$ 0.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-0960.

IHS

Datasheet7 pages6 years ago

Molex

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-19.34%

CAD Models

Download Molex 52207-0960 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.822
$ 0.944
$ 0.944
Stock
328,574
66,345
66,345
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
990.6 µm
990.6 µm
990.6 µm
Number of Positions
9
9
9
Termination
SMD/SMT
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze, Tin
Bronze, Tin
Actuator Material
-
-
-
Voltage Rating
125 V
125 V
125 V
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

FFC / FPC Board Connector, 10 Contacts, 1 Row, 1mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
TE Connectivity1-1734248-0
1MM PITCH 10 WAY STRAIGHT SMT FEMALE FPC CONN LOCKING MECHANISM, ZIF CONTACT
Amphenol Communications SolutionsHFW8R-2STE1LF
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R
TE Connectivity84953-9
9 Position FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount, Right Angle

Descriptions

Descriptions of Molex 52207-0960 provided by its distributors.

FFC / FPC Board Connector, 9 Contacts, 1 Row, 1mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
Molex 52207-0960 FFC & FPC Connectors, 1.0 FPC Zif Smthsgas Hsgassy9 Circuit,embstppkg
FFC/FPC Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
FFC/FPC SMT SERIES 1MM PITCH 9 WAY RIGHT ANGLE SMT FEMALE FPC CONN, ZIF CONTACT
Conn FFC/FPC Connector SKT 9 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC & FPC Connectors 1.0 FPC ZIF SMTHsgAssy9CktEmbsTpPkg
Connector, Ffc/Fpc, 9Pos, 1Row, 1Mm; |Molex 52207-0960
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 9 Circuits, Gold Plating
CONN, FFC/FPC, RCPT, 9POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:Easy-On 52207 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row;
Poles = 9 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current A = 1 / Rated Voltage V = 125 / Temperature Min. °C = -30 / Temperature Max. °C = 85 / Series = 52207

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522070960
  • 522070960