Descriptions of Molex 52207-0860 provided by its distributors.
FFC / FPC Board Connector, 8 Contacts, 1 Row, 1mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
Molex 52207-0860 FFC & FPC Connectors, 1.0 FPC Zif Smthsgas Hsgassy8 Circuit,embstppkg
FFC/FPC SMT SERIES 1MM PITCH 8 WAY RIGHT ANGLE SMT FEMALE FPC CONN, ZIF CONTACT
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R
Avnet Japan
Connector, Ffc/Fpc, 8Pos, 1Row, 1Mm; |Molex 52207-0860
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 8 Circuits, Gold Plating
FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONN, FFC/FPC, RCPT, 8POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Easy-On 52207 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row;
Poles = 8 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current A = 1 / Rated Voltage V = 125 / Temperature Min. °C = -20 / Temperature Max. °C = 85 / Series = 52207