Descriptions of Molex 52207-0760 provided by its distributors.
Molex 52207-0760 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 7 Circuit, Embstppkg
FFC / FPC Board Connector, 7 Contacts, 1 Row, 1mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
Molex 1mm Pitch 7P FPC Receptacle, FFC/FPC SMT Series, Single Row, Surface Mount
FFC/FPC SMT SERIES 1MM PITCH 7 WAY RIGHT ANGLE SMT FEMALE FPC CONN, ZIF CONTACT
Conn FFC/FPC Connector SKT 7 POS 1mm Solder RA SMD Easy-On™ T/R
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 7 Circuits, Gold Plating
FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONN, FFC/FPC, RCPT, 7POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:Easy-On 52207 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row;
Poles = 7 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current A = 1 / Rated Voltage V = 125 / Temperature Min. °C = -30 / Temperature Max. °C = 85 / Series = 52207