Molex 39-53-2044

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 4 Circuits
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-53-2044.

IHS

Datasheet2 pages3 years ago

_legacy Avnet

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
+38.43%

CAD Models

Download Molex 39-53-2044 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications SolutionsHFW4R-2STE1LF
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsHFW4R-1STE1LF
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW4R-1STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 4 Contacts, Receptacle, FCI SFW-R, Surface Mount
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC/FPC Connector Through-Hole Vertical FFC/FPC Connector ZIF Receptacle 4 Circuits
Connector, Ffc, Rcpt, 4Pos, 1Row; |Jst / Japan Solderless Terminals 04FMN-BMT-A-TF(LF)(SN)

Descriptions

Descriptions of Molex 39-53-2044 provided by its distributors.

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 4 Circuits
Molex 39-53-2044 FFC & FPC Connectors, 4 Circuit, Right-Angle Thruhole
Molex 39532044 FFC/FPC Connector 4 Pin 1.25mm Pitch Right-angle Zif
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking
CONN, FFC/FPC, RCPT, 4POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Easy-On 5597 Series; Contact Termination Type:Through Hole; Contact Position:Top; No. of Rows:1 R

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039532044
  • 039532044
  • 3953-2044
  • 39532044
  • 5597-04APB-7F
  • 5597-04APB7F