Molex 39-53-2045

BEAU 1.25mm Pitch Easy-On FFC/FPC Connector Through-Hole Vertical ZIF 4 Circuits
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-53-2045.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-2.36%

CAD Models

Download Molex 39-53-2045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol Communications SolutionsHFW4R-2STE1LF
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsHFW4R-1STE1LF
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW4R-1STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 4 Contacts, Receptacle, FCI SFW-R, Surface Mount
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC/FPC Connector Through-Hole Vertical FFC/FPC Connector ZIF Receptacle 4 Circuits
Connector, Ffc, Rcpt, 4Pos, 1Row; |Jst / Japan Solderless Terminals 04FMN-BMT-A-TF(LF)(SN)

Descriptions

Descriptions of Molex 39-53-2045 provided by its distributors.

BEAU 1.25mm Pitch Easy-On FFC/FPC Connector Through-Hole Vertical ZIF 4 Circuits
FFC/FPC THROUGH HOLE SER 1.25MM PITCH 4WAY STRAIGHT FEMALE FPC CONN, ZIF CONTACT
Molex 1.25mm Pitch 4P FPC Socket, FPC Connector, Easy-On Series, Single Row, TH, Solder
Conn FFC/FPC Connector SKT 4 POS 2.5mm Solder ST Thru-Hole Tray
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
5597 ROHS3Compliant GENERAL PURPOSE Slide Lock FFC, FPC (Connector/Contact Type) Connector -20C~80C 1A 200V 39.4muin 1.00mum
CONN, FFC/FPC, RCPT, 4POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Easy-On 5597 Series; Contact Termination Type:Through Hole; Contact Position:-; No. of Rows:1 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039532045
  • 039532045
  • 3953-2045
  • 39532045
  • 5597-04CPB7F