Molex 52207-0360

Molex 1mm Pitch 3P FPC Connector, FFC/FPC SMT Series, Single Row, Surface Mount
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-0360.

IHS

Datasheet7 pages6 years ago

Molex

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-12.02%

CAD Models

Download Molex 52207-0360 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn FFC/FPC Connector SKT 3 POS 1mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 3 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
TE Connectivity1734248-3
Connector, 3 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1734248-3
Conn FFC Connector SKT 3 POS 1mm Solder RA Thru-Hole Tray
Ffc/Fpc Connector, 3 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
FFC/FPC Connector, Through-Hole, Vertical, FFC/FPC Connector, ZIF Receptacle, 3 Circuits

Descriptions

Descriptions of Molex 52207-0360 provided by its distributors.

Molex 1mm Pitch 3P FPC Connector, FFC/FPC SMT Series, Single Row, Surface Mount
FFC/FPC SMT SERIES 1MM PITCH 3 WAY RIGHT ANGLE SMT FEMALE FPC CONN, ZIF CONTACT
FFC and FPC Connectors; MOLEX; 52207-0360; Gold; Surface Mount; 1 A; 3
Conn FFC/FPC Connector SKT 3 POS 1mm Solder RA SMD Easy-On™ T/R
FFC & FPC Connectors 1.0 FPC ZIF SMT Hsg Assy 3Ckt EmbsTpPkg
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 3 Circuits, Gold Plating
Ffc/Fpc Conn, Rcpt, 3Pos, 1Row, Smt; |Molex 52207-0360
FFC/FPC Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
Poles = 3 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current A = 1 / Rated Voltage V = 125 / Length mm = 10.5 / Temperature Min. °C = -30 / Temperature Max. °C = 85 / Series = 52207

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522070360
  • 522070360
  • 522070360.