Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52030-0929

FFC/FPC Connector, Through-Hole, Vertical, FFC/FPC Connector, ZIF Receptacle, 9 Circuits
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52030-0929.

IHS

Datasheet3 pages10 years ago

Molex

TME

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Molex 52030-0929 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications SolutionsHLW8R-2C7LF
Conn Ffc/Fpc Brd, 1Mm, 8Pos, Rcpt; |Amphenol Communications Solutions HLW8R-2C7LF
Amphenol Communications SolutionsSLW10S-1C7LF
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal
Conn FFC Connector SKT 11 POS 1mm Solder ST Thru-Hole Tray
FFC / FPC Board Connector, 10 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
TE Connectivity215079-8
CONN RCPT 8POS 0.1 TIN PCB / 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity1-215079-0
Conn Ribbon Cable Connector F 10 POS 1.27mm Solder ST Top Entry Thru-Hole Reel

Descriptions

Descriptions of Molex 52030-0929 provided by its distributors.

FFC/FPC Connector, Through-Hole, Vertical, FFC/FPC Connector, ZIF Receptacle, 9 Circuits
FFC/FPC Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Receptacle
Conn FFC/FPC Connector SKT 9 POS 1mm Solder ST Thru-Hole Frame
CONNECTOR, FFC/FPC, 9POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:Easy-On 52030 Series; Contact Termination Type:Through Hole; Contact Position:-; No. of Rows:1 Row; Cont

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520300929
  • 520300929