Molex 39-53-2105

FFC / FPC Board Connector, 10 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-53-2105.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-11.51%

CAD Models

Download Molex 39-53-2105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-215079-0
Conn Ribbon Cable Connector F 10 POS 1.27mm Solder ST Top Entry Thru-Hole Reel
Amphenol Communications SolutionsSLW10S-1C7LF
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal
TE Connectivity1-215460-0
Conn FFC Connector F 10 POS 2.54mm Solder RA Thru-Hole T/R
TE Connectivity1-338068-0
CONN RCPT 10POS 0.1 TIN PCB / 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Amphenol Communications SolutionsHLW8R-2C7LF
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA Thru-Hole
FFC/FPC Connector, Through-Hole, Vertical, FFC/FPC Connector, ZIF Receptacle, 9 Circuits
KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 4 Contacts, 2.5mm Pitch
KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 2.5mm Pitch
2.50mm Pitch SPOX™ Wire-to-Board Header, Vertical, Shrouded, 4 Circuits, Tin (Sn) Plating
TE Connectivity171825-4
CONNECTOR, EIS, TYPE V, HEADER, 4 POSITION, 2.50 MM CENTERLINE | TE Connectivity 171825-4
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity171825-5
EI SERIES, 2.5MM PITCH 5 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION

Descriptions

Descriptions of Molex 39-53-2105 provided by its distributors.

FFC / FPC Board Connector, 10 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
FFC/FPC Connector, Through-Hole, Vertical, ZIF, 10 Circuits
FFC/FPC THROUGH HOLE SER 1.25MM PITCH 10WAY STRAIGHT FEMALE FPC CONN, ZIF CONTACT
Conn FFC/FPC Connector SKT 10 POS 1.25mm Solder ST Thru-Hole Frame
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
Socket Ffc/Fpc, Zif, 1.25Mm, 10Way; |Molex 39532105
CONN, FFC/FPC, RCPT, 10POS, 1ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Easy-On 5597 Series; Contact Termination Type: Through Hole; Contact Position: -; No. of Rows: 1 R
Poles = 10 / Pitch mm = 1.25 / Mounting Type = Through Hole / Housing Material = Polybutylene Terephthalate (PBT) / Contact Material = Phosphor Bronze / Contact Material = Tin-Plated / Orientation = Straight / Combustibility Class = UL 94 V-0 / Rated Current A = 1 / Rated Voltage V = 200 / Temperature Min. °C = -20 / Temperature Max. °C = 85 / Series = 5597

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039532105
  • 039532105
  • 39532105
  • 5597-10CPB7F