Molex 51281-1494

Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD Embossed T/R
$ 4.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51281-1494.

Newark

Datasheet6 pages6 years ago

Molex

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 51281-1494 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-12-31
LTD Date2023-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1734742-4
Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder ST SMD T/R
TE Connectivity1-1734742-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC, Surface Mount
TE Connectivity1-1734742-2
FFC/FPC Connector Socket 12 Position 0.5 mm Solder Straight Surface Mount T/R
Conn FPC/FFC Connector SKT 14 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH12-10S-0.5SV(55)
Conn FPC/FFC Connector SKT 10 POS 0.5mm Solder ST SMD Embossed T/R
TE Connectivity1-1734839-4
FPC CONN. 0.5MM PITCH T/C,14P, FPC Connectors | TE Connectivity 1-1734839-4

Descriptions

Descriptions of Molex 51281-1494 provided by its distributors.

Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 14 Circuits, Gold (Au) Plating
Fpc Connector, Rcpt, 14Pos, 0.3Mm, Smd; Pitch Spacing:0.5Mm; No. Of Contacts:14Contacts; Gender:Receptacle; Product Range:Easy-On 51281 Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row; Rohs Compliant: Yes |Molex 51281-1494

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0512811494
  • 512811494