Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

JST XHP-2

Connector Housing, XH Series, 2 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST XHP-2.

LKR

Datasheet5 pages6 years ago

IHS

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-11.57%

CAD Models

Download JST XHP-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Connector Housing, XH Series, 4 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural

Descriptions

Descriptions of JST XHP-2 provided by its distributors.

Connector Housing, XH Series, 2 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
CONNECTOR HOUSING, 2WAY; Product Range: XH Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 2.5mm; For Use With: SXH Crimp Contacts; SVHC: No SVHC (07-Jul-2017); Contact Resistance: 10mohm; Contact Terminatio
Positions = 2 / Rows = 1 / Pitch mm = 2.5 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = TUV / Standards Met = UL Listed / Current Rating A = 3 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XHP 2
  • XHP2