Molex 51110-1060

2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Locking Ramp, Lead-Free
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51110-1060.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet1 page13 years ago

IHS

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
+1.29%

CAD Models

Download Molex 51110-1060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

FFC / FPC Board Connector, 10 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
Molex 1mmpitch10p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Connector Housing, XH Series, 10 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Connector Housing, XH Series, 12 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Connector Housing, XH Series, 7 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural

Descriptions

Descriptions of Molex 51110-1060 provided by its distributors.

2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Locking Ramp, Lead-Free
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
2mm 2x5P 5 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Rectangular Connector Housings; 511101060; MOLEX; 2; 10; 10; Yes
Connector Housing Receptacle 10 Position 2mm Straight Bag
Molex Connector housing, 10road, 2mmPitch, 2line
MILLI-GRID SERIES 2MM PITCH 10 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 51110
Milli-Grid Housing, Receptacle, 10 Poles, 2 Rows, 2mm Pitch
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Headers & Wire Housings 2.00MM HSG 02X05P W/LOCK RAMP
CONN HOUSING, RCPT, 10POS, 2MM, BLACK;
MOLEX 51110-1060 10CKT CRIMP REC HOU WITH LOCKING FEATURE
CONNECTOR, RCPT, 10POS, 2ROW, 2MM;
Headers&Wire Housings 2.00 MM MILLI-GRID H
2mm MGrid WtB Rec Crp Hsg PBT Blk 12Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511101060
  • 511-10-1060
  • 51110-1060..
  • 511101060