Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51110-1451

Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51110-1451.

Upverter

Datasheet2 pages4 years ago
Technical Drawing1 page19 years ago

Newark

Sager Electronics

Farnell

Molex

Inventory History

3 month trend:
-3.25%

CAD Models

Download Molex 51110-1451 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Locking Ramp, Lead-Free
2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, Locking Ramp, Lead-Free
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
Connector Housing, XH Series, 12 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Connector Housing, XH Series, 10 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Connector Housing, XH Series, 4 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural

Descriptions

Descriptions of Molex 51110-1451 provided by its distributors.

Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Connector Housing, Receptacle, 14 Contacts, 2 Rows, 2 mm, 51110 Series, Polyester, Milli-Grid, Black
2.00mm Pitch, Milli-Grid Receptacle Housing, 14 Circuits, Center Polarization, Side Latches, Lead-Free
Molex Connector housing, 14road, 2mmPitch, 2line
2mm 2x7P 7 2 2mm P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
MILLI-GRID SERIES 2MM PITCH 14 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 51110
Board Connector, 14 Contact(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Milli-Grid Housing, Receptacle, 14 Poles, 2 Rows, 2mm Pitch
MOLEX 51110-1451 2mm MGrid WtB Rec Crp Hsg PBT Blk 14Ckt
Headers & Wire Housings 2.00MM HSG 02X07P W/KEY & RAMP
WIRE-BOARD CONN, RECEPTACLE, 14POS, 2MM,
CONNECTOR HOUSING, RCPT, 14POS, 2MM;
CONN HOUSING 2MM 14POS POLARIZED
Headers&Wire Housings 14CIR CRIMP HOUSING
14P CRIMP HOUS MILLIGRID 2.00mm
14CKT 2MM W-B REC HOUS BLK <CA
CONN HOUSING, RCPT, 14POS, 2MM, BLACK; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Milli-Grid 51110 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511101451
  • 51110-1451 .
  • 511101451