Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 510040200

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
$ 0.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 510040200.

IHS

Datasheet1 page18 years ago

Sager Electronics

Master Electronics

Newark

element14

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2 mm, 51382 Series, Nylon, MicroClasp, White
Rectangular Connector Housings; 5023510200; MOLEX; 1; 2; Natural, White; Right Angle
Connector Housing, XH Series, 2 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Connector Housing, XH Series, 4 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Connector Housing, XH Series, 12 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural

Descriptions

Descriptions of Molex 510040200 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
2.00mm Pitch MicroBlade™ Wire-to-Board Housing, Friction Lock, 5.80mm Height, 2 Circuits
Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Natural MicroBlade™ Bag
CONNECTOR, RCPT, 2POS, 1ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: MicroBlade 51004 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510040200
  • 51004-0200
  • 51004-0200..