Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51110-0660

2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, Locking Ramp, Lead-Free
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51110-0660.

IHS

Datasheet1 page7 years ago

Sager Electronics

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-18.56%

CAD Models

Download Molex 51110-0660 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
FFC / FPC Board Connector, 10 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
Connector Housing, XH Series, 7 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Amphenol Communications SolutionsHFW4S-2STE1LF
1.00mm Flex Connector, HFW Straight series, 4 Position, Top Entry Surface Mount, Non-ZIF .
Connector Housing, XH Series, 4 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural

Descriptions

Descriptions of Molex 51110-0660 provided by its distributors.

2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, Locking Ramp, Lead-Free
Conn Housing F 6 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
CONN RCPT HSG 6POS 2.00MM / 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Connector Housing Receptacle 6 Position 2mm Straight Bag
2mm 2x3P 3 2 2mm P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex 511100660 Milli-grid Receptacle Housing 6 Pin 2mm Locking Ramp
Molex Connector housing, 6road, 2mmPitch, 2line
MILLI-GRID SERIES 2MM PITCH 6 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 51110
Wire-To-Board Connector, Milli-Grid 5111;
Milli-Grid Housing, Receptacle, 6 Poles, 2 Rows, 2mm Pitch
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Headers & Wire Housings 2.00MM HSG 02X03P W/LOCK RAMP
MOLEX 51110-0660 6CKT CRIMP REC HOU WITH LOCKING FEATURE
Headers&Wire Housings 6 CIR CRIMP HOUSING
2mm MGrid WtB Rec Crp Hsg PBT Blk 08Ckt
CONN HOUSING, RCPT, 6POS, 2MM, BLACK; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Milli-Grid 51110 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511100660
  • 0511100660,
  • 51110-0660.
  • 511100660