Molex 52045-0445

Ffc/fpc Through Hole Series 1.25MM Pitch 4 Way Straight Female Fpc Conn, Contact
$ 0.223
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52045-0445.

Molex

Datasheet2 pages13 years ago
Datasheet1 page24 years ago
Datasheet1 page18 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Molex 52045-0445 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-06-10
LTD Date2020-09-10

Related Parts

Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 4 Circuits
FFC/FPC THROUGH HOLE Series 1.25mm Pitch 10 Way Straight Female FPC Conn; Contact
TE Connectivity5-520315-2
Conn FFC Connector SKT 2 POS 2.54mm Solder ST Thru-Hole
TE Connectivity487117-4
Contact, Amp Ffc/Fpc Connectors, Socket; |Te Connectivity Amp 487117-4
TE Connectivity2-487406-4
TE Connectivity 2-487406-4 FFC&FPC Connector Female Unshrouded 100X100 14000Qty

Descriptions

Descriptions of Molex 52045-0445 provided by its distributors.

FFC/FPC THROUGH HOLE SERIES 1.25MM PITCH 4 WAY STRAIGHT FEMALE FPC CONN, CONTACT
Conn FFC/FPC Connector SKT 4 POS 1.25mm Solder ST Thru-Hole Frame
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Receptacle
SOCKET FFC/FPC, NON-ZIF, 1.25MM, 4WAY; Gender:Receptacle; Pitch Spacing:1.25mm; No. of Contacts:4; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Phosphor Bronze; Contact Plating:Tin-Bismuth; Contact Resistance:20mohm; Current Rating:1A; Flammability Rating:UL94V-0; Lead Spacing:1.25mm; No. of Poles:4; No. of Ways:4; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Termination Method:Solder; Voltage Rating V DC:200V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520450445
  • 520-45-0445
  • 520450445