Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52808-0470

1.00mm Pitch Easy-On FFC/FPC Connector Surface Mount Vertical Non-ZIF Tin Sn Plating 4 Circuits
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52808-0470.

Farnell

Datasheet8 pages8 years ago

Sager Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+138%

CAD Models

Download Molex 52808-0470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

FFC/FPC THROUGH HOLE SERIES 1.25MM PITCH 4 WAY STRAIGHT FEMALE FPC CONN, CONTACT
Conn FFC Connector SKT 4 POS 2mm Solder RA Thru-Hole Tray
2.00mm Pitch, Milli-Grid Receptacle Housing, 4 Circuits, Locking Ramp, Lead-Free
TE Connectivity5-487508-4
Conn, Ffc/Fpc, R/A, 5Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-487508-4
Amphenol Communications Solutions67013-004LF
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Blue Insulator
Amphenol Communications Solutions67013-003LF
Connector Housing, Contacts Not Supplied, Berg Duflex 67013 Series, Receptacle, 2.54 mm

Descriptions

Descriptions of Molex 52808-0470 provided by its distributors.

1.00mm Pitch Easy-On FFC/FPC Connector Surface Mount Vertical Non-ZIF Tin Sn Plating 4 Circuits
FFC/FPC SMT SERIES 1MM PITCH 4 WAY STRAIGHT SMT FEMALE FPC CONN, VERTICAL CONTACT
Molex 1mm Pitch 4P FPC Socket FPC Connector, Easy-On Series, Single Row, Surface Mount
Conn FFC/FPC Connector SKT 4 POS 1mm Solder ST SMD Easy-On T/R
FFC / FPC Board Connector, 4 Contacts, 1 Row, 1mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm, Solder
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Poles = 4 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Thermoplastic / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Straight / Rated Current mA = 500 / Rated Voltage V = 125 / Length mm = 17.5 / Temperature Min. °C = -20 / Temperature Max. °C = 80 / Series = 52808
CONNECTOR, FFC/FPC, 4POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Easy-On 52808 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row; Contact Plating:Tin-Bismuth Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (07-Jul-2017); Contact Termination:Surface Mount Vertical; No. of Rows:1Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528080470
  • 52808-0470.
  • 528080470