Molex 51102-0600

Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.5 mm, 51102 Series, Polyester, Mini-Lock
$ 0.167
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51102-0600.

Molex

Datasheet1 page13 years ago
Datasheet1 page25 years ago
Technical Drawing0 pages0 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-06-01
LTD Date2023-09-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Related Parts

Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.5 mm, 51103 Series, Polyester, Mini-Lock
TE Connectivity1969442-6
6 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity2110992-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.5 mm, 51103 Series, Polyester, Mini-Lock
Conn Housing F 7 POS 2.5mm Crimp ST Cable Mount White Bag
TE Connectivity1969442-5
CONN PLUG HSG 5POS 2.50MM / 5 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)

Descriptions

Descriptions of Molex 51102-0600 provided by its distributors.

Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.5 mm, 51102 Series, Polyester, Mini-Lock
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug
2.50mm Pitch Mini-Lock Wire-to-Board Housing, Friction Lock, 6 Circuits, Natural
Header Connector,cable Mount,plug,6 Contacts,skt,0.098 Pitch,crimp Terminal,locking Rohs Compliant: Yes |Molex 51102-0600
RECEPTACLE, 6WAY; Pitch Spacing:2.5mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511020600
  • 511020600