Molex 51103-0700

Conn Housing F 7 POS 2.5mm Crimp ST Cable Mount White Bag
$ 0.161
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51103-0700.

IHS

Datasheet4 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.96%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Connector Housing, Receptacle, 7 Contacts, 1 Row, 2.5 mm, 500592 Series, Polyester, CP-2.5 Mini
TE Connectivity1969442-7
7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity2110992-7
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.5 mm, 51103 Series, Polyester, Mini-Lock
CONNECTOR HOUSING, RCPT, 6POS; Available until stocks are exhausted Alternative available
TE Connectivity171822-7
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle

Descriptions

Descriptions of Molex 51103-0700 provided by its distributors.

Conn Housing F 7 POS 2.5mm Crimp ST Cable Mount White Bag
Molex Female Connector Housing, 2.5mm Pitch, 7 Way, 1 Row
2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 7 Circuits, Natural
Connector Housing, Rcpt, 7Pos, 2.5Mm; |Molex 51103-0700
2.5 W/B REC HSG POS LOCK 511030700 | Molex Incorporated 51103-0700
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
CONN HOUSING, RCPT, 7POS, 2.5MM, NATURAL;
Headers & Wire Housings 2.5 W/B REC HSG POSI LOCK
CONN HOUSING, RCPT, 7POS, 2.5MM, NATURAL; Product Range:Mini-Lock 51103 Series; Gender:Receptacle; No. of Positions:7Ways; Pitch Spacing:2.5mm; For Use With:Molex 50351, 50752 Series Socket Contacts; SVHC:No SVHC (15-Jan

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511030700
  • 511030700