Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51102-0400

Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.5 mm, 51102 Series, Polyester, Mini-Lock
$ 0.113
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51102-0400.

Molex

Datasheet1 page13 years ago
Datasheet1 page25 years ago

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-23.16%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-04-19
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-06-01
LTD Date2023-09-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 4 Circuits, Natural
Wire-To-Board Connector, 51111 Series, Crimp, Receptacle, 4, 2.5 Mm |Molex 51111-0410
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle
TE Connectivity1969442-4
CONN PLUG HSG 4POS 2.50MM / 4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity2110992-4
Economy Power Connector Housing Female 4 Positions 2.5mm Pitch Straight Cable Mount
TE Connectivity172211-4
Tyco Electronics Connector housing, 4road, 2.5mmPitch, 1line

Descriptions

Descriptions of Molex 51102-0400 provided by its distributors.

Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.5 mm, 51102 Series, Polyester, Mini-Lock
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug
2.50mm Pitch Mini-Lock Wire-to-Board Housing, Friction Lock, 4 Circuits, Natural
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount White Mini-Lock™ Bag
Header Connector,cable Mount,plug,4 Contacts,skt,0.098 Pitch,crimp Terminal,locking Rohs Compliant: Yes |Molex 51102-0400
Friction Lock£¬Receptacle 1 4pin Friction lock Female Socket Crimping white wire mounting£¬free hanging£¬Through hole mounting 12.2mm*5.7912mm*5.8mm
CONN HOUSING, RCPT, 4POS, 2.5MM, NATURAL; Product Range:Mini-Lock 51102 Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:2.5mm; For Use With:Molex 53375 Series Contacts; SVHC:No SVHC (07-Jul-2017); Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511020400
  • 511020400