Molex 50802-8000

Rubber shell terminal, Mini-Latch 2.5 female terminal, 22-28AWG, tinned phosphor bronze
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50802-8000.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

TME

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.23%

CAD Models

Download Molex 50802-8000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Molex 50802-8000 provided by its distributors.

Rubber shell terminal, Mini-Latch 2.5 female terminal, 22-28AWG, tinned phosphor bronze
Connector Accessory, 0.0453in Min Cable Dia, 0.0748in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Connector Contacts; 508028000; MOLEX; Tin; 22 AWG; Crimp; 28 AWG
CONN SOCKET 22-28AWG CRIMP TIN / Socket Contact Tin 22-28 AWG Crimp
Crimp Terminal, Socket, Tin, 28 ... 22AWG
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Latch Reel
Headers & Wire Housings 2.50MM CRMP FE 22-28AWG
Cross Referenced to MOLEX - Part MOL50802-8000
Molex , Mini-Latch, 0.3mm2, 0.08mm
2.5 W/B CRIMP REC TE Reel of 10000
CUT STRIP - 2.5 W/B CRIMP REC TERM
Contact, Socket, 22Awg, Crimp; Product Range:Mini-Latch 50802 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Tin Plated Contacts; For Use With:Molex 51191 Series Housing Rohs Compliant: Yes |Molex 50802-8000

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0508028000
  • 50802-8000.
  • 508028000