Molex 503566-3300

Molex 503566-3300 0.30mm Pitch Easy-On FPC Connector, 33 Circuits, Mated Height 0.95mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503566-3300.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages14 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 503566-3300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-27
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

0.30mm Pitch Easy-On FPC Connector, 27 Circuits, Mated Height 0.95mm
Molex 503566-3900 0.30mm Pitch Easy-On FPC Connector, 39 Circuits, Mated Height 0.95mm
Molex 503566-4100 0.30mm Pitch Easy-On FPC Connector, 41 Circuits, Mated Height 0.95mm
HIROSE ELECTRICFH39-25S-0.3SHW(10)
Conn FFC/FPC Connector SKT 25 POS 0.3mm Solder RA SMD T/R
HIROSE ELECTRICFH35C-35S-0.3SHW(50)
FFC / FPC Board Connector, 0.3 mm, 35 Contacts, Receptacle, FH35C, Surface Mount, Top, Bottom
HIROSE ELECTRICFH35C-25S-0.3SHW(50)
FFC FPC Connectors Horizontal Mounting Angle Gray 0.3 mm - Pitch 25 Positions
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port USB OTG Tray
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 24POS 0.50MM R/A
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 12POS 0.50MM R/A
Rotary Backlock Connector 50V AC/DC 0.5A 10P 1 Row Right Angle Mounting Natural
Molex 0.5mmpitch6p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
TE Connectivity1734592-8
TE Connectivity 1734592-8 FFC&FPC Connector Female Unshrouded 0.5mm Pitch

Descriptions

Descriptions of Molex 503566-3300 provided by its distributors.

Molex 503566-3300 0.30mm Pitch Easy-On FPC Connector, 33 Circuits, Mated Height 0.95mm
FFC/FPC Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Solder pad 300μm 33pin white 950μm FPC 200mA gold bottom SMD mount 11.55mm(Length)*2.85mm(height)
FPC CONN, RCPT, 33POS, 2ROW, 0.3MM;
CONN FPC BOTTOM 33POS 0.30MM R/A
Reel of 750 - 0.3 FPC E/O Hsg Assy 33Ckt Embs
FFC&FPC Connectors 33P 0.3 FPC E/O HSG ASSY
0.3 FPC Easy-On HSG SMD 90° 33CKT
0.3 FPC E/O HSG ASSY 33CK STP PKG
CONNECTOR, FPC, RCPT, 33POS, 2ROW; Serie; CONNECTOR, FPC, RCPT, 33POS, 2ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:33; No. of Rows:2; Contact Plating:Gold; FFC / FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503566-3300-TR750
  • 5035663300