Molex 51338-9974

Molex SlimStack Board-to-Board Receptacle 0.4mm Pitch 12-Pin Double Row Right Angle
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51338-9974.

IHS

Datasheet6 pages6 years ago

Molex

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-13.68%

CAD Models

Download Molex 51338-9974 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 12CKT
0.4mm 2 10P Standing paste SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
Molex 500027-2441 Board To Board & Mezzanine Connectors 24 Circuit, Plug Dual Row, Vert
HIROSE ELECTRICDF40C-10DS-0.4V(51)
Connector, Stacking, Rcpt, 10Pos, 2Row; |Hirose / Hrs DF40C-10DS-0.4V(51)
HIROSE ELECTRICDF30FC-20DS-0.4V(82)
20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
HIROSE ELECTRICDF40C-24DS-0.4V(51)
Connector, Stacking, Rcpt, 24Pos, 2Row; |Hirose / Hrs DF40C-24DS-0.4V(51)

Descriptions

Descriptions of Molex 51338-9974 provided by its distributors.

Molex SlimStack Board-to-Board Receptacle 0.4mm Pitch 12-Pin Double Row Right Angle
Molex 51338-9974 SlimStack Board-to-Board Receptacle, 0.40mm Pitch, J-Bend Series, 0.20um Gold (Au) Plating, 1.50 or 2.00mm Mated Height, 3.40mm Mated Width, 12 Circuits
Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
0.40mm Pitch Board-to-Board SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical Stacking, 1.50mm Stacking Height, with Space Saving J-Bend Leads, 12 Circuits, Lead-Free
CONNECTOR, STACKING, RCPT, 12POS, 2ROW; Product Range:SlimStack 51338 Series; No. of Contacts:12Contacts; Gender:Receptacle; Pitch Spacing:0.4mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0513389974
  • 513-38-9974
  • 51338-9974.
  • 51338-9974..
  • 513389974
  • 513389974.