Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503480-2000

Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
$ 1.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503480-2000.

element14 APAC

Datasheet1 page14 years ago
Datasheet2 pages10 years ago

Molex

HQonline

TME

Sager Electronics

Inventory History

3 month trend:
-5.81%

CAD Models

Download Molex 503480-2000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 505110-2091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 20 Circuit, Zif
HIROSE ELECTRICFH28E-20S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 20 Positions
Molex 505110-2491 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 24 Circuit, Zif
Conn FFC/FPC Connector RCP 16 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Amphenol Communications Solutions10051922-2410ELF
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-1510ELF
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Molex 503480-2000 provided by its distributors.

Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
Molex 503480-2000 FFC & FPC Connectors, .5mm, FPC 20P Conn Ra Smt B-Flip Dual
Molex 5034802000 Fbh1 FFC/FPC Connector 20 Pins 0.50mm Pitch 1.00mm Tall
Molex 0.5mm Pitch 20P FPC Connector, Single Row, Surface Mount, Solder
Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 20 Circuits, Gold over Nickel Plating
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
-40℃~+85℃ Flip type 20P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Poles = 20 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 503480
CONNECTOR, FPC, 20POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Easy-On 503480 Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. of Rows:1 Row; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (15-Jan-2018); Contact Termination:Surface Mount Right Angle; No. of Rows:1Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503480-2000.
  • 503480-2000..
  • 5034802000