Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503480-1600

Conn FFC/FPC Connector RCP 16 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503480-1600.

Sager Electronics

Datasheet2 pages13 years ago
Datasheet2 pages4 years ago

Molex

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-35.32%

CAD Models

Download Molex 503480-1600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2015-12-31
LTD Date2016-02-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 505110-2091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 20 Circuit, Zif
Amphenol Communications Solutions10051922-1210ELF
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-1510ELF
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-1410ELF
Conn, Ffc/Fpc, Rcpt, 14Pos, 1Row, 0.5Mm; |Amphenol Communications Solutions 10051922-1410ELF
Molex 505110-1692 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 16 Circuit,
HIROSE ELECTRICFH19SC-18S-0.5SH(05)
FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 18, Bottom, 0.5 mm

Descriptions

Descriptions of Molex 503480-1600 provided by its distributors.

Conn FFC/FPC Connector RCP 16 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Molex 503480-1600 FFC & FPC Connectors, .5mm, FPC 16P Conn Ra Smt B-Flip Dual
Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 16 Circuits, Gold over Nickel Plating
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
FFC/FPC CONNECTOR, RECEPTACLE 16POS 1ROW; FFC/FPC CONNECTOR, RECEPTACLE 16POS 1ROW; Series:Easy-On BackFlip; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:16; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Material:Phosphor Bronze
Poles = 16 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 503480

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503480-1600.
  • 5034801600