Descriptions of Molex 502439-0400 provided by its distributors.
Connector Housing, Positive Lock, CLIK-Mate 502439, Plug, 4 Ways, 2 mm, 502438 Crimp Terminal
CLIK-Mate Plug Housing, 2.00mm Pitch, Single Row, Positive Lock, 4 Circuits, White
Conn Housing PL 4 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag
Rectangular Connector Housings; 5024390400; MOLEX; 1; 4; 4; Yes
Molex Crimp Connector Housing, 4road, 2mmPitch, 1line
Connector, Plug, 4Pos, 1Row, 2Mm; |Molex 502439-0400
Board Connector, 4 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug
2mm 1x4P 4 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex 5024390400 Clik-mate Plug Housing 4 Pins 2mm Pitch White
Headers & Wire Housings 2.00MM CLIK-MATE HSG 04P PLOCK
CLIK-Mate Housing, Plug, 4 Poles, 1 Rows, 2mm Pitch
Cross Referenced to MOLEX - Part MOL502439-0400
04P CRIMP HOUSING 2.00MM 1 ROW
4P CLIKMATE PLUG POSITIVE LOCK
CONN HOUSING, PLUG, 4POS, 2MM, WHITE; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Plug; Product Range: CLIK-Mate 502439 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Materi