Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502438-0100

Molex 502438-0100 CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 22-26 AWG, Bag

$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502438-0100.

Molex

Datasheet2 pages13 years ago
Technical Drawing1 page19 years ago

JRH Electronics

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+86.82%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
TE Connectivity350561-1
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Terminal, Pin, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1560 Series, Crimp
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
TE Connectivity794957-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 26-22 AWG, Reel

Descriptions

Descriptions of Molex 502438-0100 provided by its distributors.

Molex 502438-0100 CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 22-26 AWG, Bag
Connector Accessory, 0.9in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
CONTACT, MALE, 26-22AWG, CRIMP; Product; CONTACT, MALE, 26-22AWG, CRIMP; Product Range:502438 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Tin Plated Contacts; For Use With:502439 Crimp Housings; Current Rating:3A
Terminal, Pin, Wire to Board Connector, Tin, Copper Alloy, Cable Mount, Straight, 502438 Series, 3 A
Contact PINCrimp STCable Mount 22-26AWGCLIK-Mate™ Bag
Crimp Pin Contact Copper Alloy 22 AWG - 26 AWG
CLICKMATE CRIMP TERM 24-26 AWG TIN LOOSE;
20 WB Single Plug Term WPlt Loose

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502438-0100.
  • 5024380100