Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502430-3210

Board To Board & Mezzanine Connectors 0.4 B/B Plug Assy 32 Ssy 32Ckt Embstp Pk
$ 4,247.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502430-3210.

Molex

Datasheet2 pages13 years ago
Technical Drawing6 pages15 years ago
Datasheet6 pages16 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-07-13
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Board To Board & Mezzanine Connectors .4Mm 40P V Plug 1.00Mm Stack Hght
Board To Board & Mezzanine Connectors 0.4 B/B Plug Assy 26 Ssy 26Ckt Embstp Pkg
Outer Shroud Contacts,Plug 400μm 2 34pin 2mm 1.64mm 203nm gold SMD mount 8.8mm*2.1336mm*3.13mm
Header,Outer Shroud Contacts 500μm 2 40pin 5mm 4.3mm 203nm gold SMD mount 13mm*13mm*4.6mm
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board HDR 40 POS 0.5mm Solder ST Top Entry SMD T/R
Board Stacking Connector, 24 Contact(S), 2 Row(S), Straight, 0.016 Inch Pitch, Surface Mount
Mezzanine Connector, Plug, 24 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Brass, Solder
Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Embossed T/R
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Molex 502430-3210 provided by its distributors.

Board To Board & Mezzanine Connectors 0.4 B/B Plug Assy 32 Ssy 32Ckt Embstp Pk
SlimStack Board-to-Board Plug, 0.40mm Pitch, Surface Mount, Dual Row, Vertical Stacking, 1.00mm Stacking Height, with Solder Tabs, 32 Circuits
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
PLUG, 0.4MM, 1MM HEIGHT, 32WAY; Series:SlimStack; Pitch Spacing:0.4mm; No. of Contacts:32; Gender:Plug; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Stacking; Connector Type:Stacking; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:80mohm; Current Rating:0.3A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:0.4mm; Material:LCP; No. of Mating Cycles:30; No. of Ways:32; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Termination Method:Solder; Voltage Rating V AC:50V; Withstand Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5024303210