Molex 55909-2474

Mezzanine Connector, Plug, 24 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Brass, Solder
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55909-2474.

Farnell

Datasheet7 pages6 years ago

Upverter

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
+22.22%

CAD Models

Download Molex 55909-2474 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Solder pad 400μm 2 24pin SMD mount 6.39mm(Length)*1.67mm(height)
Conn Board to Board PL 20 POS 0.4mm Solder ST SMD Embossed T/R, 0.4mm B-B H=1.0
Mezzanine Connector, Plug, 30 Contacts, 2 Rows, 0.4mm, Gold, SMT, Right Angle, Phosphor Bronze
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 55909-2474 provided by its distributors.

Mezzanine Connector, Plug, 24 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Brass, Solder
Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
SlimStack Board-to-Board Plug, 0.40mm Pitch, J-Bend Series, 0.20µm Gold (Au) Plating, 1.50 or 1.80mm Mated Height, 3.40 or 4.20mm Mated Width, 24 Circuits
PLUG, 0.4 BTB DUAL ROW 24CKT; Series:55909; Pitch Spacing:0.4mm; No. of Rows:2; No. of Contacts:24; Gender:Plug; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Brass; Connector Type:Stacking; Connector Type:Stacking; Contact Material:Brass; Contact Plating:Gold; Lead Spacing:0.4mm; No. of Ways:24; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559092474
  • 55909-2474.
  • 559092474