Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501594-2411

Board Stacking Connector, 24 Contact(S), 2 Row(S), Straight, 0.016 Inch Pitch, Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501594-2411.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages14 years ago
Datasheet4 pages17 years ago

Farnell

element14 APAC

Master Electronics

Verical

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Mezzanine Connector, Plug, 24 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Brass, Solder
Conn Board to Board PL 20 POS 0.4mm Solder ST SMD Embossed T/R, 0.4mm B-B H=1.0
Solder pad 400μm 2 24pin SMD mount 6.39mm(Length)*1.67mm(height)
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 501594-2411 provided by its distributors.

Board Stacking Connector, 24 Contact(S), 2 Row(S), Straight, 0.016 Inch Pitch, Surface Mount
0.40mm Pitch SlimStack™ Board-to-Board Plug, SMT, Dual Row, Vertical Stacking, 0.90mm Stacking Height, with Solder Tabs, 24 Circuits
PLUG, VERT STACKING, 0.4MM, 24WAY; Series:501594; Pitch Spacing:0.4mm; No. of Contacts:24; Gender:Plug; No. of Rows:2; Contact Termination:Solder; Contact Material:Phosphor Bronze; Colour:Black; Connector Mounting Orientation:Vertical; Connector Type:Board-to-Board Stacking; Contact Current Max:0.3A; Contact Plating:Gold; No. of Mating Cycles:20; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Termination Type:SMD; Withstand Voltage:50V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5015-94-2411
  • 5015942411