Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502352-0300

DuraClik Wire-to-Board Header, Single Row, Right-Angle, 3 Circuits, Tin (Sn) Plating, Natural
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502352-0300.

Upverter

Datasheet2 pages4 years ago
Technical Drawing6 pages5 years ago

IHS

Sager Electronics

Molex

element14 APAC

Inventory History

3 month trend:
+31.52%

CAD Models

Download Molex 502352-0300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity2-292173-3
CT BOX HDR H SMT 3P O/TAPE BLA, PCB Headers and Receptacles | TE Connectivity 2-292173-3
Amphenol Communications Solutions95000-103LF
3pin 2mm 1 Header,Latch Holder 2A(AC/DC) 760nm gold Cream color SMD mount
Header, 3-Pin, 2mm Pitch, Cuttable, Push-Pull, 2A, Gold Plated, Black, SMD, P=2mm (Right Angle)
HIROSE ELECTRICDF3Z-3P-2V(21)
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
1.50mm Pitch Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, 3 Circuits, Embossed Tape on Reel Packaging
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX Tube

Descriptions

Descriptions of Molex 502352-0300 provided by its distributors.

DuraClik Wire-to-Board Header, Single Row, Right-Angle, 3 Circuits, Tin (Sn) Plating, Natural
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry SMD DuraClik Automotive T/R
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, R/A PCB HDR, 3POS, 1ROW, 2MM, SMT; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Header; Product Range:DuraClik 502352 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin P
Pitch mm = 2 / Contacts = 3 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Tin over Nickel / Shrouded = Yes / Current Rating A = 3 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = DuraClik

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5023520300